| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH35C-35S-0.3SHW(99) |
| Series: | FH35C |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 3 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 35 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH35C-35S-0.3SHW(99) |
FH35C-35S-0.3SHW(99)
| Heilind Number: | HIRFH35C-35S-0.3SHW(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH35C-35S-0.3SHW(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, 0.3 mm - Pitch, 35 Positions
More >>Specifications
Detailed Description
Enhance connectivity with our FFC & FPC Connectors, designed for horizontal mounting. Featuring a sleek gray housing crafted from Liquid Crystal Polymer (LCP), these connectors offer durability and reliability. With a narrow 0.3mm pitch and 35 positions, they ensure seamless data transmission in compact spaces. The surface mount design, along with phosphor bronze contacts plated in gold, guarantees optimal signal transfer. Operating at 30V AC, these connectors are suitable for various applications. Utilizing a ZIF actuator, installation is effortless. RoHS compliance further underscores our commitment to quality and environmental responsibility. Elevate your connectivity solutions with these high-performance FFC & FPC Connectors.

