| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH35C-37S-0.3SHW(50) |
| Series: | FH35C |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 3 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 37 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH35C-37S-0.3SHW(50) |
FH35C-37S-0.3SHW(50)
| Heilind Number: | HIRFH35C-37S-0.3SHW(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH35C-37S-0.3SHW(50) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, 0.3 mm - Pitch, 37 Positions
More >>Specifications
Detailed Description
Discover the versatility of our Horizontal Mounting Angle FFC & FPC Connectors, designed for seamless integration in electronic assemblies. With a sleek Gray housing crafted from Liquid Crystal Polymer (LCP), these connectors offer durability and reliability in surface mount applications. Featuring a narrow 0.3 mm pitch and accommodating 37 positions, they ensure precise connectivity in compact designs. The contacts, made of Phosphor Bronze and plated with Gold, guarantee optimal signal transmission. Operating at a voltage of 30 V AC, these connectors are ideal for a wide range of electronic devices. Utilizing Zero Insertion Force (ZIF) technology, they facilitate easy and secure cable insertion. Elevate your connectivity solutions with our FH35C series FFC & FPC Connectors.

