| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH35C-37S-0.3SHW(99) |
| Series: | FH35C |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 3 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 37 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH35C-37S-0.3SHW(99) |
FH35C-37S-0.3SHW(99)
| Heilind Number: | HIRFH35C-37S-0.3SHW(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH35C-37S-0.3SHW(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, 0.3 mm - Pitch, 37 Positions
More >>Specifications
Detailed Description
Easily connect flexible flat cables with our Horizontal Mounting Angle FFC & FPC Connectors. Designed for a secure and reliable connection, these connectors feature a 0.3mm pitch and accommodate up to 37 positions. With a Surface Mount design and ZIF actuator type, installation is simple and efficient. The durable Liquid Crystal Polymer housing in a sleek gray color ensures longevity and versatility. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity, suitable for applications requiring up to 30V AC. Fully RoHS compliant, these connectors offer peace of mind for environmentally conscious projects. Perfect for a range of industries, from electronics to telecommunications, these connectors deliver high performance in a compact package. Upgrade your connectivity solutions with our FFC & FPC Connectors.

