| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH35C-39S-0.3SHW(50) |
| Series: | FH35C |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 3 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 39 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH35C-39S-0.3SHW(50) |
FH35C-39S-0.3SHW(50)
| Heilind Number: | HIRFH35C-39S-0.3SHW(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH35C-39S-0.3SHW(50) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, 0.3 mm - Pitch, 39 Positions
More >>Specifications
Detailed Description
Enhance connectivity with our FFC & FPC Connectors, designed for horizontal mounting in a sleek gray hue. Featuring a 0.3mm pitch and accommodating 39 positions, these connectors ensure secure and efficient data transmission. Crafted with Liquid Crystal Polymer (LCP) housing and gold-plated phosphor bronze contacts, they guarantee both durability and high performance. With a voltage rating of 30V AC and Zero Insertion Force (ZIF) actuator type, they offer reliable operation in various applications. Compliant with RoHS standards, they are not only technologically advanced but also environmentally conscious. Perfect for surface mount installations, these connectors are essential for seamless connectivity in modern electronic devices.

