FH35C-39S-0.3SHW(99)

Heilind Number:HIRFH35C-39S-0.3SHW(99)
Manufacturer:Hirose
Manufacturer Number:FH35C-39S-0.3SHW(99)
ECAD Model:
3D Model

Description:

FFC & FPC Connectors, Horizontal Mounting Angle, Gray, 0.3 mm - Pitch, 39 Positions

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH35C-39S-0.3SHW(99)
Series:FH35C
Housing Material:Liquid Crystal Polymer (LCP)1
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:3 mm
Voltage:30 V AC
Actuator Type:ZIF
Number of Positions:39
Housing Color:Gray
Mount Orientation:Horizontal
SKU:HIRFH35C-39S-0.3SHW(99)

Detailed Description

Experience seamless connectivity with our FFC & FPC Connectors, designed for horizontal mounting angles. In a sleek gray finish and boasting a 0.3 mm pitch, these connectors offer 39 positions for versatile use. Crafted with Liquid Crystal Polymer housing and featuring gold-plated phosphor bronze contacts, they ensure reliable performance. With a ZIF actuator type and RoHS compliance, they prioritize ease of use and environmental responsibility. Perfect for surface mount applications, these connectors guarantee efficient and secure connections in various electronic setups.