| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH35C-41S-0.3SHW(99) |
| Series: | FH35C |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 3 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 41 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH35C-41S-0.3SHW(99) |
FH35C-41S-0.3SHW(99)
| Heilind Number: | HIRFH35C-41S-0.3SHW(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH35C-41S-0.3SHW(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, 0.3 mm - Pitch, 41 Positions
More >>Specifications
Detailed Description
Introducing our FFC & FPC Connectors, designed for horizontal mounting with a sleek gray housing. With a narrow 0.3mm pitch and 41 positions, they offer precise connectivity in a compact form. Crafted with Liquid Crystal Polymer (LCP) housing and gold-plated phosphor bronze contacts, these connectors ensure reliable performance. Ideal for surface mount applications, they feature a ZIF actuator type and comply with RoHS standards for environmental responsibility. Perfect for use in various electronic devices, these connectors provide efficient signal transmission with a maximum voltage of 30V AC. Explore our FH35C series for high-quality connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 53398-0771 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 7 Circuits | ![]() |


