| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH35C-49S-0.3SHW(50) |
| Series: | FH35C |
| Housing Material: | Polyamide |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 3 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 49 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH35C-49S-0.3SHW(50) |
FH35C-49S-0.3SHW(50)
| Heilind Number: | HIRFH35C-49S-0.3SHW(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH35C-49S-0.3SHW(50) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, 0.3 mm - Pitch, 49 Positions
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our FFC & FPC Connectors, designed for horizontal mounting angles. Featuring a sleek gray housing crafted from durable polyamide, these connectors offer reliable performance in surface mount applications. With a precise 0.3 mm pitch and 49 positions, they ensure seamless data transmission in your electronic devices. The contacts, made of high-quality phosphor bronze and plated with gold, guarantee excellent conductivity and corrosion resistance. Operating at a voltage of 30 V AC, these connectors are ideal for a wide range of industrial and electronic applications. The actuator type, ZIF, facilitates easy insertion and removal of flexible flat cables. Trust in our FH35C series connectors for robust and efficient connectivity in your projects.

