| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH35C-49S-0.3SHW(99) |
| Series: | FH35C |
| Housing Material: | Polyamide |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 3 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 49 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH35C-49S-0.3SHW(99) |
FH35C-49S-0.3SHW(99)
| Heilind Number: | HIRFH35C-49S-0.3SHW(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH35C-49S-0.3SHW(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, 0.3 mm - Pitch, 49 Positions
More >>Specifications
Detailed Description
Enhance your connectivity with our FFC & FPC Connectors, designed for horizontal mounting angles. The sleek gray housing, crafted from durable polyamide, complements the precision-engineered phosphor bronze contacts with gold plating. With a slim 0.3mm pitch and 49 positions, these connectors offer seamless integration in surface mount applications. Experience reliable performance with a 30V AC voltage rating and ZIF actuator type. Perfect for demanding environments, these connectors ensure secure and efficient data transmission. Elevate your connectivity solutions with this essential component.

