| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH35C-51S-0.3SHW(50) |
| Series: | FH35C |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 3 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 51 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH35C-51S-0.3SHW(50) |
FH35C-51S-0.3SHW(50)
| Heilind Number: | HIRFH35C-51S-0.3SHW(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH35C-51S-0.3SHW(50) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, 0.3 mm - Pitch, 51 Positions
More >>Specifications
Detailed Description
Enhance your connectivity with our FFC & FPC Connectors, designed for horizontal mounting with precision at a 0.3 mm pitch. Featuring 51 positions, these connectors in sleek gray housing are perfect for surface mount applications. Crafted with Liquid Crystal Polymer (LCP)1 housing material and durable Phosphor Bronze contacts plated with Gold, they ensure reliable performance. With an actuator type of ZIF and RoHS compliance, these connectors guarantee quality and environmental responsibility. Elevate your electronic projects with seamless connectivity at 30 V AC voltage.

