| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH35C-51S-0.3SHW(99) |
| Series: | FH35C |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 3 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 51 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH35C-51S-0.3SHW(99) |
FH35C-51S-0.3SHW(99)
| Heilind Number: | HIRFH35C-51S-0.3SHW(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH35C-51S-0.3SHW(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, 0.3 mm - Pitch, 51 Positions
More >>Specifications
Detailed Description
Explore the seamless connectivity offered by our FFC & FPC Connectors, designed for efficient horizontal mounting with a sleek gray finish. With a narrow 0.3mm pitch and 51 positions, these connectors are ideal for compact electronic applications. Crafted with Liquid Crystal Polymer (LCP) housing and gold-plated phosphor bronze contacts, they ensure reliable performance. Featuring ZIF actuation and Surface Mount installation, they guarantee easy and secure assembly. Operating at a maximum voltage of 30V AC, these RoHS-compliant connectors are not just high-quality but also environmentally friendly, making them essential components for your electronic projects.

