| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH35C-9S-0.3SHW(50) |
| Series: | FH35C |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 3 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 9 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH35C-9S-0.3SHW(50) |
FH35C-9S-0.3SHW(50)
| Heilind Number: | HIRFH35C-9S-0.3SHW(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH35C-9S-0.3SHW(50) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, 0.3 mm - Pitch, 9 Positions
More >>Specifications
Detailed Description
Introducing our FFC & FPC Connectors, designed for horizontal mounting in a sleek gray housing. With a fine 0.3mm pitch and nine positions, these connectors offer precise connectivity. Crafted with Liquid Crystal Polymer housing and gold-plated phosphor bronze contacts, they ensure reliable performance. Featuring ZIF actuation and surface mount installation, they are easy to use. With a voltage rating of 30V AC and RoHS compliance, they meet industry standards for safety and environmental responsibility. Perfect for a wide range of applications, these connectors guarantee seamless signal transmission.

