| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH35C-9S-0.3SHW(99) |
| Series: | FH35C |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 3 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 9 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH35C-9S-0.3SHW(99) |
FH35C-9S-0.3SHW(99)
| Heilind Number: | HIRFH35C-9S-0.3SHW(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH35C-9S-0.3SHW(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, 0.3 mm - Pitch, 9 Positions
More >>Specifications
Detailed Description
Enhance your connectivity with our FFC & FPC Connectors, designed for horizontal mounting angles in a sleek gray finish. Featuring a narrow 0.3 mm pitch and accommodating 9 positions, these connectors are perfect for space-efficient applications. Crafted with high-quality materials, the housing is made from Liquid Crystal Polymer (LCP) for durability. Surface mountable with Phosphor Bronze contacts plated in Gold, they ensure reliable performance. With a ZIF actuator type and a maximum voltage of 30 V AC, they guarantee secure and efficient connections. Perfect for a wide range of electronic projects, these connectors offer convenience and quality.

