| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH36W-11S-0.3SHW(50) |
| Series: | FH36 |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 3 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 11 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH36W-11S-0.3SHW(50) |
FH36W-11S-0.3SHW(50)
| Heilind Number: | HIRFH36W-11S-0.3SHW(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH36W-11S-0.3SHW(50) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.3 mm - Pitch, 11 Positions
More >>Specifications
Detailed Description
Discover our FFC & FPC Connectors, ideal for horizontal mounting applications. With a sleek beige housing made of Liquid Crystal Polymer (LCP), these connectors offer durability and reliability. Featuring a 0.3mm pitch and 11 positions, they ensure precise connectivity. Designed for surface mount installation, they boast phosphor bronze contacts with gold plating for optimal performance. With a 30V AC voltage rating and ZIF actuator type, they are suitable for various electronic devices. RoHS compliant and meticulously crafted, these connectors guarantee quality and compliance in every use. Explore the FH36 series and elevate your connectivity solutions.

