FH36W-15S-0.3SHW(99)

Heilind Number:HIRFH36W-15S-0.3SHW(99)
Manufacturer:Hirose
Manufacturer Number:FH36W-15S-0.3SHW(99)
ECAD Model:
3D Model

Description:

FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.3 mm - Pitch, 15 Positions

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH36W-15S-0.3SHW(99)
Series:FH36
Housing Material:Liquid Crystal Polymer (LCP)1
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:3 mm
Voltage:30 V AC
Actuator Type:ZIF
Number of Positions:15
Housing Color:Beige
Mount Orientation:Horizontal
SKU:HIRFH36W-15S-0.3SHW(99)

Detailed Description

Discover our FFC & FPC Connectors, designed for efficient horizontal mounting with a sleek Beige finish. Featuring a precise 0.3 mm pitch and accommodating 15 positions, these connectors offer seamless connectivity in compact spaces. Crafted with Liquid Crystal Polymer (LCP) housing and Phosphor Bronze contacts plated in Gold, they ensure reliable performance. With a voltage rating of 30V AC and ZIF actuator type, they guarantee secure connections. Perfect for surface mounting, these RoHS-compliant connectors are essential for your electronic projects. Elevate your design with our FH36 series connectors.