| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH36W-23S-0.3SHW(50) |
| Series: | FH36 |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 3 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 23 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH36W-23S-0.3SHW(50) |
FH36W-23S-0.3SHW(50)
| Heilind Number: | HIRFH36W-23S-0.3SHW(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH36W-23S-0.3SHW(50) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.3 mm - Pitch, 23 Positions
More >>Specifications
Detailed Description
Introducing our FFC & FPC Connectors, designed for horizontal mounting angles with a sleek beige housing. These connectors feature a 0.3mm pitch and accommodate 23 positions, making them ideal for compact electronic applications. Crafted with high-quality materials, including Liquid Crystal Polymer housing and gold-plated phosphor bronze contacts, they ensure reliable conductivity. The surface mount design offers easy installation, while the ZIF actuator type allows for effortless connection. With a voltage rating of 30V AC, they are suitable for various electronic devices. Perfect for use in FFC, FPC, ribbon, and IDT applications, these connectors deliver both performance and durability. Elevate your connectivity solutions with our FH36 series connectors.

