| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH36W-51S-0.3SHW(50) |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 3 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 51 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH36W-51S-0.3SHW(50) |
FH36W-51S-0.3SHW(50)
| Heilind Number: | HIRFH36W-51S-0.3SHW(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH36W-51S-0.3SHW(50) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.3 mm - Pitch, 51 Positions
More >>Specifications
Detailed Description
Introducing our Horizontal FFC & FPC Connector, a versatile solution for secure and precise board-to-board connections. With a sleek beige housing crafted from durable Liquid Crystal Polymer (LCP), this connector offers reliable performance in various applications. Featuring a 0.3mm pitch and 51 positions, it allows for high-density, space-saving designs. The Surface Mount mount type ensures easy installation, while the ZIF actuator type facilitates effortless cable insertion. Constructed with Phosphor Bronze contacts plated in Gold, it guarantees excellent conductivity and signal integrity. Operating at 30V AC, it meets stringent performance standards. Ideal for use in electronics, telecommunications, and automotive industries, this connector is a trusted choice for seamless connectivity. Elevate your design with our Horizontal FFC & FPC Connector.

