| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH36W-51S-0.3SHW(99) |
| Series: | FH36 |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 3 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 51 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH36W-51S-0.3SHW(99) |
FH36W-51S-0.3SHW(99)
| Heilind Number: | HIRFH36W-51S-0.3SHW(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH36W-51S-0.3SHW(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.3 mm - Pitch, 51 Positions
More >>Specifications
Detailed Description
Introducing our FFC & FPC Connectors, designed for horizontal mounting with a sleek beige finish. With a 0.3 mm pitch and 51 positions, these connectors offer reliable performance in various applications. Constructed with Liquid Crystal Polymer (LCP) housing and gold-plated phosphor bronze contacts, they ensure durability and efficient signal transmission. Featuring a ZIF actuator type and surface mount installation, they are easy to use and suitable for high-density layouts. RoHS compliant and rated for 30 V AC, these connectors meet industry standards for environmental responsibility and safety. Perfect for use in electronics and telecommunications, our FH36 series connectors guarantee a secure and seamless connection every time.

