| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH36W-61S-0.3SHW(50) |
| Series: | FH36 |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 3 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 61 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH36W-61S-0.3SHW(50) |
FH36W-61S-0.3SHW(50)
| Heilind Number: | HIRFH36W-61S-0.3SHW(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH36W-61S-0.3SHW(50) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.3 mm - Pitch, 61 Positions
More >>Specifications
Detailed Description
Efficiently connect FFC and FPC cables with our Horizontal Mounting Angle connectors. Featuring a sleek Beige design and a precise 0.3 mm pitch, they offer seamless integration for 61 positions. Crafted with high-quality Liquid Crystal Polymer housing and Gold-plated Phosphor Bronze contacts, these connectors ensure reliable conductivity. Designed for Surface Mount installation, they guarantee secure attachment. With an actuator type of ZIF and a maximum voltage of 30 V AC, they provide both convenience and safety. Ideal for various applications, these connectors are a crucial component for any project.

