| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH40-10S-0.5SV |
| Series: | FH40 |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 10 |
| Housing Color: | Beige |
| Mount Orientation: | Vertical |
| SKU: | HIRFH40-10S-0.5SV |
FH40-10S-0.5SV
| Heilind Number: | HIRFH40-10S-0.5SV |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH40-10S-0.5SV |
| ECAD Model: |
Description:
FFC & FPC Connectors, Vertical Mounting Angle, Beige, 0.5 mm - Pitch, 10 Positions
More >>Specifications
Detailed Description
Discover our FFC & FPC Connectors, designed for vertical mounting with a sleek beige finish. With a precise 0.5 mm pitch and 10 positions, these connectors offer reliable performance in various applications. Crafted with Liquid Crystal Polymer housing and featuring Phosphor Bronze contacts plated in Gold, they ensure durability and efficient signal transmission. Suitable for surface mount installation, these connectors are RoHS compliant, meeting environmental standards. The ZIF actuator type and 50 V AC voltage rating make them ideal for demanding electronic setups. Upgrade your connectivity solutions with our FH40 series connectors.

