| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH40-10S-0.5SV(99) |
| Series: | FH40 |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 10 |
| Housing Color: | Beige |
| Mount Orientation: | Vertical |
| SKU: | HIRFH40-10S-0.5SV(99) |
FH40-10S-0.5SV(99)
| Heilind Number: | HIRFH40-10S-0.5SV(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH40-10S-0.5SV(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Vertical Mounting Angle, Beige, 0.5 mm - Pitch, 10 Positions
More >>Specifications
Detailed Description
Discover our FFC & FPC Connectors designed for vertical mounting with precision and ease. Featuring a sleek beige housing crafted from durable Liquid Crystal Polymer (LCP), these connectors ensure secure connections in your electronic projects. With a 0.5mm pitch and 10 positions, they offer high-speed data transmission capabilities. The surface mount design, along with phosphor bronze contacts plated in gold, guarantees reliable performance. Ideal for applications requiring a voltage of up to 50V AC, these connectors boast an actuator type of ZIF for effortless insertion and removal. Elevate your connectivity solutions with our FH40 series FFC & FPC Connectors.

