| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH40-40S-0.5SV(99) |
| Series: | FH40 |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 40 |
| Housing Color: | Beige |
| Mount Orientation: | Vertical |
| SKU: | HIRFH40-40S-0.5SV(99) |
FH40-40S-0.5SV(99)
| Heilind Number: | HIRFH40-40S-0.5SV(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH40-40S-0.5SV(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Vertical Mounting Angle, Beige, 0.5 mm - Pitch, 40 Positions
More >>Specifications
Detailed Description
Easily connect Flexible Flat Cable (FFC) and Flexible Printed Circuit (FPC) components with our Vertical Mounting Angle Connectors. Featuring a sleek Beige design with a 0.5mm pitch and 40 positions, these connectors are perfect for secure and efficient connections in your electronic devices. Crafted with high-quality materials, including Liquid Crystal Polymer housing and Gold-plated Phosphor Bronze contacts, they ensure reliable performance. With a Surface Mount installation and ZIF actuator type, they offer easy and convenient assembly. Suitable for a voltage of 50V AC, these connectors are essential for any application requiring precise and durable connections.

