| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH40-45S-0.5SV |
| Series: | FH40 |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 45 |
| Housing Color: | Beige |
| Mount Orientation: | Vertical |
| SKU: | HIRFH40-45S-0.5SV |
FH40-45S-0.5SV
| Heilind Number: | HIRFH40-45S-0.5SV |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH40-45S-0.5SV |
| ECAD Model: |
Description:
FFC & FPC Connectors, Vertical Mounting Angle, Beige, 0.5 mm - Pitch, 45 Positions
More >>Specifications
Detailed Description
Discover our FFC & FPC Connectors, designed for seamless vertical mounting in electronic assemblies. With a sleek beige housing and a 0.5 mm pitch, these connectors offer precision and reliability in 45 positions. Crafted with Liquid Crystal Polymer (LCP) housing material and featuring gold-plated phosphor bronze contacts, they ensure superior conductivity and durability. Ideal for surface mount applications, these connectors boast a voltage rating of 50 V AC and operate with a ZIF actuator. RoHS compliant, they guarantee compliance with environmental standards, making them a sustainable choice for your connectivity needs. Elevate your design with the FH40 series connectors.

