| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH40-50S-0.5SV(99) |
| Series: | FH40 |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 50 |
| Housing Color: | Beige |
| Mount Orientation: | Vertical |
| SKU: | HIRFH40-50S-0.5SV(99) |
FH40-50S-0.5SV(99)
| Heilind Number: | HIRFH40-50S-0.5SV(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH40-50S-0.5SV(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Vertical Mounting Angle, Beige, 0.5 mm - Pitch, 50 Positions
More >>Specifications
Detailed Description
Experience seamless connectivity with our FFC & FPC Connectors, designed for vertical mounting angles in a sleek beige finish. With a 0.5 mm pitch and 50 positions, these connectors ensure precise and reliable connections. Crafted with Liquid Crystal Polymer (LCP) housing material and featuring gold-plated phosphor bronze contacts, they guarantee durability and optimal signal transmission. Suitable for surface mount installation, these connectors operate at a voltage of 50 V AC and are RoHS compliant, making them a sustainable choice for your connectivity needs. The ZIF actuator type and vertical mount orientation further enhance ease of use, making them an essential component for any electronic setup.

