| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH41-15S-0.5SH(05) |
| Series: | FH41 |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 15 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH41-15S-0.5SH(05) |
FH41-15S-0.5SH(05)
| Heilind Number: | HIRFH41-15S-0.5SH(05) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH41-15S-0.5SH(05) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 15 Positions
More >>Specifications
Detailed Description
Discover our FFC & FPC Connectors designed for horizontal mounting, offering a sleek solution in gray and black. With a 0.5mm pitch and 15 positions, these connectors provide reliable connectivity in various applications. Crafted with Liquid Crystal Polymer housing and gold-plated phosphor bronze contacts, they ensure durability and efficient signal transmission. Featuring a ZIF actuator type and surface mount installation, they are easy to use. With a voltage rating of 50V AC and RoHS compliance, these connectors prioritize safety and environmental standards. Ideal for demanding electronic setups, they guarantee high performance in every connection.

