| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH41-15S-0.5SH(99) |
| Series: | FH41 |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 15 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH41-15S-0.5SH(99) |
FH41-15S-0.5SH(99)
| Heilind Number: | HIRFH41-15S-0.5SH(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH41-15S-0.5SH(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 15 Positions
More >>Specifications
Detailed Description
Discover our FFC & FPC Connectors designed for horizontal mounting angles, featuring a sleek gray and black color scheme. With a slim 0.5mm pitch and 15 positions, these connectors offer seamless connectivity in compact spaces. Crafted with Liquid Crystal Polymer housing and Phosphor Bronze contacts plated in gold, they ensure reliable performance. Suitable for surface mount installation, they have a voltage rating of 50V AC. The Zero Insertion Force (ZIF) actuator type simplifies assembly, making them ideal for various applications. Rest assured, these connectors are RoHS compliant, meeting environmental standards. Elevate your connectivity solutions with our FH41 series connectors.

