| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH41-20S-0.5SH(05) |
| Series: | FH41 |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 20 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH41-20S-0.5SH(05) |
FH41-20S-0.5SH(05)
| Heilind Number: | HIRFH41-20S-0.5SH(05) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH41-20S-0.5SH(05) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 20 Positions
More >>Specifications
Detailed Description
Discover our FFC & FPC Connectors designed for horizontal mounting, offering a sleek and efficient solution for your connectivity needs. With a pitch of 0.5mm and 20 positions, these connectors ensure seamless transmission in compact spaces. Crafted with a Liquid Crystal Polymer housing in a stylish gray and black finish, they guarantee durability and reliability. The contact material, made of phosphor bronze with gold plating, enhances conductivity for optimal performance. Operating at a voltage of 50V AC, these connectors feature a ZIF actuator type, allowing for effortless and secure connections. Compliant with RoHS standards, they are a sustainable choice for your projects. Perfect for surface mounting, these connectors are a vital component in any electronic setup. Elevate your connectivity game with our FH41 series FFC & FPC Connectors.

