| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH41-28S-0.5SH(05) |
| Series: | FH41 |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 28 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH41-28S-0.5SH(05) |
FH41-28S-0.5SH(05)
| Heilind Number: | HIRFH41-28S-0.5SH(05) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH41-28S-0.5SH(05) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 28 Positions
More >>Specifications
Detailed Description
Discover our FFC & FPC Connectors, designed for horizontal mounting with a sleek gray and black finish. With a 0.5mm pitch and 28 positions, these connectors offer seamless connectivity. Crafted with Liquid Crystal Polymer housing and gold-plated phosphor bronze contacts, they ensure reliable performance. Suitable for surface mounting, they feature a ZIF actuator type and comply with RoHS regulations. Ideal for various applications requiring a 50V AC voltage, these connectors guarantee efficient and secure connections in your electronic setups.

