| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH41-28S-0.5SH(99) |
| Series: | FH41 |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 28 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH41-28S-0.5SH(99) |
FH41-28S-0.5SH(99)
| Heilind Number: | HIRFH41-28S-0.5SH(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH41-28S-0.5SH(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 28 Positions
More >>Specifications
Detailed Description
Enhance your connectivity with our FFC & FPC Connectors, designed for seamless horizontal mounting. Featuring a sleek gray and black color scheme, these connectors boast a slim 0.5mm pitch and offer 28 positions for versatile usage. Crafted with a durable Liquid Crystal Polymer housing and reliable Phosphor Bronze contacts plated in gold, they ensure optimal performance. With a voltage rating of 50V AC and ZIF actuator type, they guarantee secure and efficient connections. Ideal for surface mount applications, these connectors are a must-have for any electronic setup. Upgrade your connectivity solutions with ease and precision.

