| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH41-30S-0.5SH(05) |
| Series: | FH41 |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 30 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH41-30S-0.5SH(05) |
FH41-30S-0.5SH(05)
| Heilind Number: | HIRFH41-30S-0.5SH(05) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH41-30S-0.5SH(05) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 30 Positions
More >>Specifications
Detailed Description
Discover our FFC & FPC Connectors, featuring a Horizontal Mounting Angle for seamless integration. With a sleek Gray housing and Black accents, these connectors offer a modern aesthetic. Operating on a 0.5 mm Pitch with 30 Positions, they provide reliable connectivity in compact spaces. Crafted with Liquid Crystal Polymer (LCP) housing material and Phosphor Bronze contacts plated with Gold, they ensure durability and optimal performance. Designed for Surface Mount installation, these connectors are versatile and easy to use. With a ZIF actuator type and RoHS compliance, they meet industry standards for quality and environmental responsibility. Perfect for a wide range of applications, these connectors guarantee efficient and secure connections in any project.

