| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH41-50S-0.5SH(28) |
| Series: | FH41 |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 50 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH41-50S-0.5SH(28) |
FH41-50S-0.5SH(28)
| Heilind Number: | HIRFH41-50S-0.5SH(28) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH41-50S-0.5SH(28) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 50 Positions
More >>Specifications
Detailed Description
Easily connect Flexible Flat Cables and Printed Circuit Boards with our Horizontal Mounting Angle FFC & FPC Connectors. Featuring a sleek Gray and Black design, these connectors offer a pitch of 0.5 mm and accommodate 50 positions for seamless data transmission. Crafted with durable Liquid Crystal Polymer housing and reliable Phosphor Bronze contacts plated with Gold, they ensure secure and efficient connectivity. With a voltage rating of 50 V AC and ZIF actuator type, they guarantee safe and hassle-free operation. Perfect for surface mounting, these connectors are RoHS compliant, making them environmentally friendly choices for your electronic projects.

