FH41-50S-0.5SH(98)

Heilind Number:HIRFH41-50S-0.5SH(98)
Manufacturer:Hirose
Manufacturer Number:FH41-50S-0.5SH(98)
ECAD Model:
3D Model

Description:

580-2204-0-98 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH41-50S-0.5SH(98)
Pitch:0.5 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Right Angle
Housing Color:Black, Gray
Current Rating:0.5 A
Number of Rows:1
Voltage Rating:50 V
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Liquid Crystal Polymer
Number of Contacts:50
Contact Orientation:Bottom
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:FH41
SKU:HIRFH41-50S-0.5SH(98)

Detailed Description

Introducing the FH41 series FFC/FPC connector, specifically designed for high-reliability applications. This female connector, SKU FH41-50S-0.5SH(98), features a robust housing made of Liquid Crystal Polymer, ensuring durability in demanding environments. With 50 gold-plated contacts and a pitch of 0.5mm, it provides secure and efficient connectivity. Operating smoothly between -40°C to 105°C, it guarantees performance in extreme temperatures. The right-angle mount type and UL 94V-0 flammability rating make it ideal for various industrial and electronic devices. RoHS compliant and rated for 0.5A at 50V, this connector prioritizes both safety and environmental responsibility. Upgrade your connectivity solutions with the FH41 series connector.