FH41-68S-0.5SH(98)

Heilind Number:HIRFH41-68S-0.5SH(98)
Manufacturer:Hirose
Manufacturer Number:FH41-68S-0.5SH(98)
ECAD Model:
3D Model

Description:

580-2202-5-98 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH41-68S-0.5SH(98)
Pitch:0.5 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Right Angle
Housing Color:Black, Gray
Current Rating:0.5 A
Number of Rows:1
Voltage Rating:50 V
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Liquid Crystal Polymer
Number of Contacts:68
Contact Orientation:Bottom
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:FH41
SKU:HIRFH41-68S-0.5SH(98)

Detailed Description

The FH41-68S-0.5SH(98) connector, part of the FH41 series, offers high-performance connectivity with a focus on reliability. Designed for surface mount applications, this female connector features 68 contacts in a single row with a narrow 0.5mm pitch, making it ideal for compact electronic devices. Constructed with a durable Liquid Crystal Polymer housing and gold-plated phosphor bronze contacts, it ensures excellent signal transmission even in demanding environments. With a wide operating temperature range from -40°C to 105°C and UL 94V-0 flammability rating, it guarantees safety and functionality. RoHS compliant and rated for 0.5A current and 50V voltage, this connector is suitable for a variety of applications in the electronics industry. The right-angle mount angle and bottom contact orientation provide flexibility in installation, while the sleek black or gray housing adds a touch of sophistication to any design. Whether in consumer electronics or industrial machinery, the FH41 connector delivers superior performance and durability.