| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH43BW-21S-0.2SHW(10) |
| Series: | FH43B |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 2 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 21 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH43BW-21S-0.2SHW(10) |
FH43BW-21S-0.2SHW(10)
| Heilind Number: | HIRFH43BW-21S-0.2SHW(10) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH43BW-21S-0.2SHW(10) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.2 mm - Pitch, 21 Positions
More >>Specifications
Detailed Description
Discover our FFC & FPC Connectors designed for seamless horizontal mounting, featuring a sleek beige housing. With a thin 0.2mm pitch and 21 positions, this connector series offers high-density connectivity in a compact form. Crafted with Liquid Crystal Polymer housing and gold-plated phosphor bronze contacts, it ensures reliable performance. Suitable for surface mount applications, it guarantees secure and efficient connections in various electronic devices. The ZIF actuator type simplifies insertion and removal, while the 30V AC voltage rating provides safe operation. Ideal for demanding industrial and consumer electronics, this connector combines durability and functionality seamlessly. Elevate your connectivity solutions with this essential component.

