| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH43BW-31S-0.2SHW(10) |
| Series: | FH43B |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 2 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 31 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH43BW-31S-0.2SHW(10) |
FH43BW-31S-0.2SHW(10)
| Heilind Number: | HIRFH43BW-31S-0.2SHW(10) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH43BW-31S-0.2SHW(10) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.2 mm - Pitch, 31 Positions
More >>Specifications
Detailed Description
Discover our FFC & FPC Connectors, designed for horizontal mounting with ease. Featuring a sleek beige housing made of Liquid Crystal Polymer (LCP), this connector offers reliable performance. With a narrow 0.2mm pitch and 31 positions, it ensures precise connectivity in compact spaces. The surface mount design, along with phosphor bronze contacts plated in gold, guarantees durability and efficient signal transmission. Operating at 30V AC, it's suitable for a variety of applications. The ZIF actuator type simplifies installation, while the horizontal mount orientation further enhances convenience. Explore the FH43B series for high-quality connectivity solutions.

