| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH43BW-35S-0.2SHW(10) |
| Series: | FH43B |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 2 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 35 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH43BW-35S-0.2SHW(10) |
FH43BW-35S-0.2SHW(10)
| Heilind Number: | HIRFH43BW-35S-0.2SHW(10) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH43BW-35S-0.2SHW(10) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.2 mm - Pitch, 35 Positions
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our FFC & FPC Connectors, designed for horizontal mounting angles. Featuring a sleek beige housing made of Liquid Crystal Polymer, these connectors offer durability and reliability. With a 0.2mm pitch and 35 positions, they are perfect for compact electronic applications. The surface mount design, along with phosphor bronze contacts plated in gold, ensures optimal performance. Operating at a voltage of 30V AC, these connectors are ideal for various electronic devices. The ZIF actuator type and RoHS compliance further add to their versatility and eco-friendliness. Upgrade your projects with seamless connectivity using our FFC & FPC Connectors.

