| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH43BW-41S-0.2SHW(10) |
| Series: | FH43BW |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 2 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 41 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH43BW-41S-0.2SHW(10) |
FH43BW-41S-0.2SHW(10)
| Heilind Number: | HIRFH43BW-41S-0.2SHW(10) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH43BW-41S-0.2SHW(10) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.2 mm - Pitch, 41 Positions
More >>Specifications
Detailed Description
Enhance your electronic connections with our FFC & FPC Connectors, designed for efficient horizontal mounting in a sleek beige finish. Featuring a 0.2mm pitch and 41 positions, these connectors offer precise and reliable performance. Constructed with Liquid Crystal Polymer (LCP) housing and Phosphor Bronze contacts plated in gold, they ensure durability and conductivity. With a Surface Mount installation and ZIF actuator type, they are convenient to use in various applications. Operating at up to 30V AC, they meet the requirements of modern electronic devices. Elevate your connectivity solutions with these high-quality connectors.

