| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH43BW-51S-0.2SHW(10) |
| Series: | FH43BW |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 2 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 51 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH43BW-51S-0.2SHW(10) |
FH43BW-51S-0.2SHW(10)
| Heilind Number: | HIRFH43BW-51S-0.2SHW(10) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH43BW-51S-0.2SHW(10) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.2 mm - Pitch, 51 Positions
More >>Specifications
Detailed Description
Easily connect flexible flat cables with our FFC & FPC Connectors, designed for horizontal mounting. Featuring a sleek beige housing made of Liquid Crystal Polymer, these connectors offer reliable performance with a pitch of 0.2mm and 51 positions. Ideal for surface mount applications, they boast Phosphor Bronze contacts with gold plating for enhanced conductivity. With a voltage rating of 30V AC and ZIF actuator type, they ensure secure and efficient connections in electronic devices. Explore our FH43BW series for high-quality connectivity solutions.

