| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH43BW-61S-0.2SHW(10) |
| Series: | FH43BW |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 2 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 61 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH43BW-61S-0.2SHW(10) |
FH43BW-61S-0.2SHW(10)
| Heilind Number: | HIRFH43BW-61S-0.2SHW(10) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH43BW-61S-0.2SHW(10) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.2 mm - Pitch, 61 Positions
More >>Specifications
Detailed Description
Enhance your connectivity with our FFC & FPC Connectors, featuring a Horizontal Mounting Angle for versatile installation. In a sleek Beige hue, these connectors offer a 0.2 mm - Pitch and accommodate 61 Positions, ensuring efficient data transfer. Crafted with Liquid Crystal Polymer (LCP) housing material and Phosphor Bronze contacts plated in Gold, they guarantee durability and reliable performance. With a Surface Mount design and ZIF actuator type, they are easy to install and use. RoHS compliant and suitable for a voltage of 30 V AC, these connectors are ideal for various applications in electronics and communication. Elevate your connectivity solutions with this essential component.

