| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH43BW-61S-0.2SHW(99) |
| Pitch: | 0.2 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Housing Color: | Beige, Black |
| Current Rating: | 0.2 A |
| Number of Rows: | 2 |
| Voltage Rating: | 30 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Liquid Crystal Polymer, Nylon |
| Number of Contacts: | 61 |
| Contact Orientation: | Bottom |
| Flammability Rating: | UL 94HB, UL 94V-0 |
| Mated Stacking Height: | 0.9 mm |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | FH43 |
| SKU: | HIRFH43BW-61S-0.2SHW(99) |
FH43BW-61S-0.2SHW(99)
Specifications
Detailed Description
Introducing the FH43 series FFC/FPC connector, SKU FH43BW-61S-0.2SHW(99), designed for high-reliability applications. This female connector features a durable housing crafted from liquid crystal polymer and nylon, offering exceptional performance in extreme conditions with a flammability rating of UL 94HB/V-0. With 61 gold-plated contacts on two rows, it ensures reliable signal transmission. The right-angle surface mount design with a 0.2mm pitch and bottom contact orientation allows for efficient PCB assembly. Operating between -55°C to 85°C, it suits a wide range of environments. Rated for 0.2A at 30VAC, it guarantees safe and stable power delivery. Perfect for demanding industries, this FH43 connector is the pinnacle of quality and performance.

