| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH43BW-71S-0.2SHW(10) |
| Series: | FH43BW |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 2 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 71 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH43BW-71S-0.2SHW(10) |
FH43BW-71S-0.2SHW(10)
| Heilind Number: | HIRFH43BW-71S-0.2SHW(10) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH43BW-71S-0.2SHW(10) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.2 mm - Pitch, 71 Positions
More >>Specifications
Detailed Description
Introducing our FFC & FPC Connectors, designed for horizontal mounting with a sleek beige finish. Featuring a 0.2mm pitch and accommodating 71 positions, these connectors offer high performance in a compact form. Crafted with Liquid Crystal Polymer (LCP) housing and Phosphor Bronze contacts plated with gold, they ensure reliability and durability in surface mount applications. With a ZIF actuator type and a voltage rating of 30V AC, these connectors are ideal for various electronic projects. Upgrade your connectivity solutions with our FH43BW series connectors.

