FH43MW-55S-0.25SHW(10)

Heilind Number:HIRFH43MW-55S-0.25SHW(10)
Manufacturer:Hirose
Manufacturer Number:FH43MW-55S-0.25SHW(10)
ECAD Model:
3D Model

Description:

FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.25 mm - Pitch, 55 Positions

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH43MW-55S-0.25SHW(10)
Series:FH43B
Housing Material:Liquid Crystal Polymer (LCP)
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.25 mm
Voltage:30 V AC
Actuator Type:ZIF
Number of Positions:55
Housing Color:Beige
Mount Orientation:Horizontal
SKU:HIRFH43MW-55S-0.25SHW(10)