| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH48-21S-0.5SV |
| Series: | FH48 |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 21 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| SKU: | HIRFH48-21S-0.5SV |
FH48-21S-0.5SV
| Heilind Number: | HIRFH48-21S-0.5SV |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH48-21S-0.5SV |
| ECAD Model: |
Description:
FFC & FPC Connectors, Vertical Mounting Angle, Gray, 0.5 mm - Pitch, 21 Positions
More >>Specifications
Detailed Description
Enhance your electronic connections with our FFC & FPC Connectors in a sleek gray hue. Designed for vertical mounting angles, these connectors feature a 0.5mm pitch and accommodate 21 positions, ensuring seamless connectivity in your devices. Crafted with Liquid Crystal Polymer (LCP) housing and gold-plated phosphor bronze contacts, they guarantee reliable performance. With a voltage rating of 50V AC and RoHS compliance, these connectors prioritize safety and environmental responsibility. Whether for industrial or consumer applications, trust in the FH48 series for high-quality, surface-mount connectors that meet your connectivity needs.

