| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH52-18S-0.5SH(99) |
| Series: | FH52 |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 18 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH52-18S-0.5SH(99) |

