| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH52-20S-0.5SH(99) |
| Pitch: | 5 mm |
| Series: | FH52 |
| Voltage: | 50 V AC |
| Mount Type: | Surface Mount |
| Actuator Type: | ZIF |
| Housing Color: | Gray |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Orientation: | Horizontal |
| Number of Positions: | 20 |
| SKU: | HIRFH52-20S-0.5SH(99) |
FH52-20S-0.5SH(99)
| Heilind Number: | HIRFH52-20S-0.5SH(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH52-20S-0.5SH(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 20 Positions
More >>Specifications
Detailed Description
Introducing the FH52 Series FFC & FPC Connectors, designed for high-speed, high-density applications. With a pitch of 0.5 mm and horizontal mounting angle, these connectors offer secure and reliable connections for your electronic devices. Featuring 20 positions, they are perfect for accommodating multiple signals. The ZIF actuator type allows for easy insertion and removal of flexible flat cables (FFC) and flexible printed circuits (FPC). With a housing color of gray and contact plating in gold, they not only provide excellent performance but also a sleek appearance. RoHS compliant and made with Liquid Crystal Polymer (LCP) housing material, these connectors are environmentally friendly and durable. Suitable for surface mount applications, they are ideal for various electronic devices and systems. Trust the FH52 Series for superior connectivity in your projects.

