FH52-8S-0.5SH

Heilind Number:HIRFH52-8S-0.5SH
Manufacturer:Hirose
Manufacturer Number:FH52-8S-0.5SH
ECAD Model:
3D Model

Description:

FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 8 Positions

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH52-8S-0.5SH
Series:FH52
Housing Material:Liquid Crystal Polymer (LCP)
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Pitch:5 mm
Voltage:50 V AC
Actuator Type:ZIF
Number of Positions:8
Housing Color:Gray
Mount Orientation:Horizontal
SKU:HIRFH52-8S-0.5SH