FH52E-20(10)SB-1SH(99)

Heilind Number:HIRFH52E-20(10)SB-1SH(99)
Manufacturer:Hirose
Manufacturer Number:FH52E-20(10)SB-1SH(99)
ECAD Model:
3D Model

Description:

FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 1 mm - Pitch, 10 Positions

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH52E-20(10)SB-1SH(99)
Series:FH52
Housing Material:Liquid Crystal Polymer (LCP)
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Pitch:1 mm
Voltage:50 V AC
Actuator Type:ZIF
Number of Positions:10
Housing Color:Gray
Mount Orientation:Horizontal
SKU:HIRFH52E-20(10)SB-1SH(99)