| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH52E-8S-0.5SH(99) |
| Pitch: | 5 mm |
| Series: | FH52 |
| Voltage: | 50 V AC |
| Mount Type: | Surface Mount |
| Actuator Type: | ZIF |
| Housing Color: | Gray |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Orientation: | Horizontal |
| Number of Positions: | 8 |
| SKU: | HIRFH52E-8S-0.5SH(99) |
FH52E-8S-0.5SH(99)
| Heilind Number: | HIRFH52E-8S-0.5SH(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH52E-8S-0.5SH(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 8 Positions
More >>Specifications
Detailed Description
Easily connect flexible flat cables with our FH52 series FFC & FPC Connectors. Designed for horizontal mounting, these connectors feature a pitch of 0.5mm and accommodate 8 positions. With a ZIF actuator type, they provide secure and reliable connections. The housing, in a sleek gray finish, is made of durable Liquid Crystal Polymer (LCP), while the contacts are plated with gold for optimal conductivity. Perfect for a variety of applications, these connectors offer efficient and space-saving solutions for FFC, FPC, and ribbon cable connections.

