| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH52K-10S-0.5SH |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 10 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH52K-10S-0.5SH |
FH52K-10S-0.5SH
| Heilind Number: | HIRFH52K-10S-0.5SH |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH52K-10S-0.5SH |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 10 Positions
More >>Specifications
Detailed Description
Discover the versatility and efficiency of our FFC & FPC Connectors, designed for seamless horizontal mounting in electronic systems. Featuring a sleek gray and black color scheme, these connectors offer a pitch of 0.5mm and accommodate up to 10 positions, ensuring reliable connectivity in compact spaces. Crafted from high-quality Liquid Crystal Polymer (LCP)1, they guarantee durability and performance. With a surface mount design and gold-plated copper alloy contacts, these connectors provide excellent conductivity and signal integrity. Their ZIF actuator type and 50V AC voltage rating further enhance their suitability for a wide range of applications. Perfect for professionals in the electronics industry, these connectors are a must-have for your connectivity needs.

