| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH52K-15(12)SC-0.5SH |
| Pitch: | 0.5 mm |
| Mount Type: | Surface Mount |
| Housing Color: | Black, Gray |
| Current Rating: | 0.5 A |
| Number of Rows: | 1 |
| Voltage Rating: | 50 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 15 |
| Contact Orientation: | Bottom |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | FH52 |
| SKU: | HIRFH52K-15(12)SC-0.5SH |
FH52K-15(12)SC-0.5SH
Specifications
Detailed Description
Introducing the FH52K-15(12)SC-0.5SH, part of the FH52 series. This high-performance connector features a single row design with 15 gold-plated copper alloy contacts, ideal for surface mount applications. With a pitch of 0.5mm and a maximum operating temperature of 105°C, it offers reliable connectivity in demanding environments. The Liquid Crystal Polymer housing in black or gray, UL 94V-0 rated, ensures durability and safety. Designed for FFC, FPC, and ribbon cable connections, this connector is suitable for a wide range of electronic devices. With a current rating of 0.5A and a voltage rating of 50VAC, it meets industry standards for performance. Perfect for applications requiring high reliability, the FH52K1512SC05SH is a top choice in connector technology.

