FH52K-15S-0.5SH

Heilind Number:HIRFH52K-15S-0.5SH
Manufacturer:Hirose
Manufacturer Number:FH52K-15S-0.5SH
ECAD Model:
3D Model

Description:

HIRFH52K-15S-0.5SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH52K-15S-0.5SH
Pitch:0.5 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Right Angle
Housing Color:Black, Gray
Current Rating:0.5 A
Number of Rows:1
Voltage Rating:50 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:15
Contact Orientation:Bottom
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:FH52
SKU:HIRFH52K-15S-0.5SH

Detailed Description

Introducing the FH52 series FFC/FPC connector, SKU FH52K-15S-0.5SH, designed for high reliability in demanding applications. This female connector features a single row with 15 gold-plated contacts, ensuring secure and durable connections. With a pitch of 0.5mm and a right-angle mount type, it offers efficient PCB assembly. The liquid crystal polymer housing in a sleek black or gray finish not only enhances aesthetics but also provides excellent durability. Operating between -40°C to 125°C, this connector is suitable for a wide range of environments. RoHS compliant and UL 94V-0 rated for safety, it meets stringent industry standards. Perfect for use in aerospace, automotive, and industrial electronics, the FH52 connector guarantees reliable performance in every application.